AmphenolIBS086-KMKM-6.0INCable Assembly Coaxial
Cable Assembly Coaxial 0.152m 2.92mm to 2.92mm M-M
InstaBendยฎ are flexible, coaxial microwave assemblies designed for interconnects between RF circuit cards, modules and enclosure panels. The cable can be bent very closely behind the connector, simplifying cable routing.
Features
- โข Sold as cable assemblies
- โข Low outgassing materials per ASTM E595
- โข Class 100,000 clean room manufacturing
- โข Vented connectors, if applicable
- โข Optimized for lowest attenuation
- โข Ultra stable performance with flexure
- โข Superior shielding effectiveness (>90 dB)
- โข Radiation Resistance: 30 MRads
- โข 90ยบ torque resistance
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Coaxial | |
| M-M | |
| 2.92mm | |
| 2.92mm | |
| 0.152 | |
| Blue | |
| 50 | |
| -65 | |
| 125 | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| Gold | |
| Beryllium Copper |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.