| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | LTB |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.80.00 |
| Automotive | No |
| Transformer Type | Ethernet Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side (Ohm) | 0.65 |
| Maximum DCR Secondary Side (Ohm) | 0.65 |
| High Potential | 1500Vrms |
| Minimum Crosstalk (dB) | -50@1MHz |
| Minimum CMRR (dB) | -50@2MHz |
| Minimum Return Loss (dB) | -10@60MHz to 80MHz |
| Maximum Insertion Loss (dB) | -1.2@100KHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Product Length (mm) | 12.8 |
| Product Depth (mm) | 9.45 |
| Product Height (mm) | 5.65 |