VishayHVCC203Y6P221MEAXCapacitor Ceramic Single Layer
Cap Ceramic 220pF 20000V Y6P 20%( 9 X 9mm) Radial Disc 12.5mm 105°C Bulk
High Voltage Ceramic Capacitors (HVCC) Radial-Leaded Singlelayer DC Disc / AC Disc
Vishay offers a wide range of Ceramic Capacitors (SMD and Leaded) With Stable Characteristics for Various Applications
Advantages of Vishay Ceramic Capacitors
- Wide range of sizes and voltages
- Several termination options
- Robust and reliable design with high stability
- Customized options available
Applications
- High voltage generation and AC mains filtering
- High frequency and high voltage / power
- High reliability, medical, military, and space
- Automotive
High Voltage Ceramic Capacitors Radial-Leaded Singlelayer DC Disc / AC Disc
Key Benefits
- High capacitance values up to 2 nF in small sizes
- High reliability provided by improved ceramic disc design and optimized coating
- Low losses < 1.5 % due to use of high quality ceramic powder
Applications
- High voltage power supplies for x-ray sources
- Baggage scanner
- Medical x-ray
- Industrial laser
Reference
Whitepaper
Did you know?
Capabiities and custom ptions
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 220pF | |
| 20% | |
| 20000VDC | |
| Y6P | |
| Disc | |
| Radial | |
| 12.5 | |
| 9 X 9 | |
| -30 | |
| 105 | |
| Bulk | |
| 0.8 | |
| 9(Max) | |
| 9(Max) | |
| 13(Max) | |
| Through Hole |
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.