SamtecHTSS-108-01-G-DConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this shrouded HTSS-108-01-G-D header connector from Samtec where IDC ribbon cables are used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HTSS-108-01-G-D is housed in natural polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. This product is 24.13 mm long, 9.27 mm tall and 9.27 mm deep. It uses the solder termination method.

총 재고 수량 : 196 부품

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    1 주
    • Price:

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.