HoneywellHSCMNNN015PA2A3Board Mount Pressure Sensors

Pressure Sensor 0psi to 15psi Absolute Medical 8-Pin SMD Module

HSC Series

High accuracy pressure sensing solutions for medical

Medical:

  • Ventilator
  • Anaesthesia
  • Diagnostic equipment
  • Laboratory equipment
  • Surgical equipment
  • Dental equipment
  • Dialysis equipment
  • Blood pressure

Industrial

  • Pressure measurement devices
  • Clogged filter detection
  • Airflow probes

Features and Benefits

  • Small Size: Supports new designs and applications.
  • Reliability: Reducing service costs.
  • Long-term Stability: Extending the life of equipment
  • Configurability: Wide choice of port and output options.
  • Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
  • Low Power Consumption: Ideal for battery powered applications.

This HSCMNNN015PA2A3 board mount pressure sensor from Honeywell easily measures and responds to gas or liquid pressure changes within your device. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 30psi. This part's ESD protection device has a maximum ESD protection device voltage of 3(Min) @ HBM kV. It has a response time of 0.46 ms.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.