HoneywellHSCDRRN010MDAA3Board Mount Pressure Sensors
Pressure Sensor -0.01bar to 0.01bar Differential Medical 8-Pin DIP Module
HSC Series
High accuracy pressure sensing solutions for medical
Medical:
โข Ventilator
โข Anaesthesia
โข Diagnostic equipment
โข Laboratory equipment
โข Surgical equipment
โข Dental equipment
โข Dialysis equipment
โข Blood pressure
Industrial
โข Pressure measurement devices
โข Clogged filter detection
โข Airflow probes
Features and Benefits
โข Small Size: Supports new designs and applications.
โข Reliability: Reducing service costs.
โข Long-term Stability: Extending the life of equipment
โข Configurability: Wide choice of port and output options.
โข Extended Temp Compensation: Supports a wide range of medical, industrial and transport applications
โข Low Power Consumption: Ideal for battery powered applications.
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Differential | |
| -0.01bar to 0.01bar | |
| 0.75bar | |
| <20 | |
| ยฑ0.25 | |
| 1 | |
| 3.27 | |
| 3.3 | |
| 3.33 | |
| 2.8 | |
| -20 | |
| 85 | |
| Gas | |
| 3(Min)@HBM | |
| Mounting | Through Hole |
| Package Height | 6.16 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

