| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8528.59.33.70 |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Mode | Normally White-Transmissive |
| Display Size (in) | 7 |
| Pixel Format (Pixels) | 800x480 |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Typical Contrast Ratio | 500:1 |
| Typical Brightness (cd/m2) | 850 |
| Backlight | LCD |
| Viewing Angle (ยฐ) | 120/140 |
| Touchscreen | Yes |
| Active Area (mm) | 154.08x85.92 |
| Outline Dimensions (mm) | 186.8x110.56x5.29 |
| Typical Response Time (ms) | 25 |
| Interface Type | 24-bit Parallel|RGB |
| Minimum Operating Temperature (ยฐC) | 0 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Mounting | Panel |
| Package Height | 5.29 |
| Package Width | 110.56 |
| Package Length | 186.8 |