| 유럽 연합 RoHS 명령어 | Compliant |
| 친환경 무연 | Preliminary |
| Automotive | No |
| PPAP | No |
| Type | Motherboard |
| Form Factor | ATX |
| Processor Type | Intel |
| Chipset Type | Intel C741 |
| BIOS | uEFI |
| Number of System Memory | 12 |
| System Memory Socket Type | DIMM |
| System Memory Maximum Size | 3TB |
| System Memory Type | DDR5 |
| On Board Graphic Card | No |
| On Board Ethernet Card | Yes |
| Ethernet Controller Type | Intel I210-AT|Intel I226-LM |
| Ethernet Speed | 1000Mbps/2500Mbps |
| Ethernet Card Number of Connectors | 2 |
| USB | 12 |
| SATA | 5 |
| PATA | 0 |
| AGP | 0 |
| PCI | 0 |
| CompactPCI Support | No |
| Slot Support | Yes |
| Operating Systems | Linux|Win 10|Win 11|Win Server 2019|Win Server 2022 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Product Length (mm) | 417.88 |
| Product Depth (mm) | 304.8 |