SamtecHPM-02-05-T-SConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 2 POS 5.08mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4040 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16.6/Contact | |
| 1202VDC|850VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 10.16 | |
| 6.35 | |
| 6.35 | |
| Through Hole |
As an added safety precaution, the unshrouded HPM-02-05-T-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin over nickel. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 16.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.16 mm long, 6.35 mm tall and 6.35 mm deep. HPM-02-05-T-S is housed in polyester. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

