| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency (MHz) | 10000 |
| Typical Power Gain (dB) | 14.5@10000MHz |
| Typical Output Power (dBm) | 14.5@10000MHz |
| Typical Output Intercept Point (dBm) | 32@10000MHz |
| Maximum Input Return Loss (dB) | 20(Typ)@10000MHz |
| Maximum Output Return Loss (dB) | 15(Typ)@10000MHz |
| Typical Noise Figure (dB) | 1.7@10000MHz |
| Maximum Operating Supply Voltage (V) | 6 |
| Minimum Single Supply Voltage (V) | 3 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Supply Current (mA) | 60(Typ)@5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 1100 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Package Height | 0.1 mm |
| Package Width | 0.95 mm |
| Package Length | 1.55 mm |
| PCB changed | 4 |
| Supplier Package | Die |
| Pin Count | 4 |