| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Minimum Input Frequency (MHz) | 20000 |
| Maximum Input Frequency (MHz) | 31000 |
| Minimum Output Frequency (MHz) | 700 |
| Maximum Output Frequency (MHz) | 3000 |
| Maximum Conversion Gain (dB) | 4(Typ) |
| Typical Noise Figure (dB) | 13 |
| Typical LO/RF Isolation (dB) | 35 |
| Typical Third Order Input Intercept Point (dBm) | 10 |
| Maximum Power Dissipation (mW) | 227 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.14(Max) mm |
| Package Width | 5.08 mm |
| Package Length | 5.08 mm |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| Pin Count | 6 |