| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage|Constant Current | |
| AC/DC | |
| 1 | |
| 28.8 to 48 | |
| 1300 | |
| 62.4 | |
| 127VDC to 431VDC|90VAC to 305VAC | |
| 1-10V/PWM/Resistor | |
| 0.98(Min) | |
| 90.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 80 | |
| 730 | |
| Mounting | Screw |
| Package Height | 36.8 |
| Package Width | 61.5 |
| Package Length | 171 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Power your device with direct current by using this HLG-60H-48B AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 62.4 W. This part's single output can handle a current up to 1.3 A. This part has a temperature range of -40 °C to 70 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.