| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Type | Constant Current|Constant Voltage |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Voltage Range (VDC) | 18 to 36 |
| Maximum Output Current (mA) | 13300 |
| Output Power (W) | 478.8 |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.98(Min) |
| Efficiency (%) | 95.5(Typ) |
| Termination Style | Lead Wire |
| IP Rating | IP65 |
| Warranty | 7Year |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 90 |
| Product Weight (g) | 2800 |
| Mounting | Screw |
| Package Height | 43.8 |
| Package Width | 125 |
| Package Length | 262 |
| PCB changed | 9 |
| Pin Count | 9 |