| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 160 |
| Coil Resistance (Ohm) | 75 |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage (V) | 800 |
| Maximum DC Switching Voltage (V) | 60 |
| Maximum Switching Current (A) | 90 |
| Operate Time (ms) | 30 |
| Release Time (ms) | 10 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Through Hole |
| Termination Style | Blade Terminal |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 85 |
| Product Length (mm) | 38 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 38.8 |