| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Type | High Density Backplane |
| Gender | HDR |
| Number of Contacts | 96 |
| Termination Method | Press Fit |
| Terminal Pitch (mm) | 1.8 |
| Body Orientation | Straight |
| Speed Rating (Gbps) | 16 |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 68VDC|48VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 250 |
| Packaging | Tray |
| Product Length (mm) | 29.5 |
| Product Depth (mm) | 14.26 |
| Product Height (mm) | 12 |
| Mounting | Through Hole |