Diodes IncorporatedHD06Bridge Rectifiers
Diode Rectifier Bridge Single 600V 0.8A 4-Pin Mini-DIP SMD
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 0.8@Ta=40°C | |
| 420 | |
| 30 | |
| 1@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4(Max) |
| Package Length | 4.9(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Mini-DIP SMD |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
