onsemiHCPL2531SVMTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor With Base | |
| 2 | |
| 5000 | |
| -40 | |
| 100 | |
| 1.7 | |
| 50 | |
| DIN|UL|VDE | |
| 8/ch | |
| 100/ch | |
| 5 | |
| 1.45 | |
| 25/ch | |
| Bag | |
| 19 | |
| 16 | |
| 1Mbps | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) |
| Package Width | 6.86(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

