Bel Power SolutionsHA15-0.9-AGAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.9A Case B
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.9 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 55(Typ) | |
| No | |
| No | |
| 5mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 53.34 mm |
| Package Width | 101.6 mm |
| Package Length | 123.7 mm |
| Supplier Package | Case B |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HA15-0.9-AG AC to DC power supply from Bel Power Solutions. It has a voltage of 15 V. This part's single output can handle a current up to 0.9 A. This part has a temperature range of 0 °C to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.