NKK SwitchesGW12LHPSwitch Rocker
Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| ON None ON | |
| Paddle | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Gray | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.6 | |
| 2.54 | |
| Terminals/N/A | |
| Epoxy/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Gray | |
| Straight | |
| -30 | |
| 85 | |
| 7.5 | |
| 5 | |
| 7 | |
| 7.5 | |
| 5 | |
| 10.8 | |
| 3 | |
| 3.8 |
This GW12LHP rocker switch from NKK Switches will turn your project on and off when pressed. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has an operating temperature range of -30 °C to 85 °C. The GW12LHP rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.5 mm long, 10.8 mm tall and 5 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

