| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 미국 세관 상품 코드 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 제품 카테고리 | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| LED Material | AlInGaN |
| Lens Shape Type | Square |
| Mounting Orientation | Top Mount |
| Luminous Flux | 43.5lm(Max) |
| Viewing Angle (°) | 120 |
| Maximum Forward Current (mA) | 200 |
| Maximum Forward Voltage (V) | 2.75 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Typical Color Temperature | 5000K |
| Lead Standoff | No |
| High Power | Yes |
| High Brightness | Yes |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | SMD |
| Pin Count | 2 |