| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Not Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8533.21.00.20 |
| Automotive | No |
| PPAP | No |
| Type | Network |
| Number of Resistors | 23 |
| Resistance Value (Ohm) | 10K |
| Tolerance | 2% |
| Maximum Voltage Rating (V) | 100 |
| Power Rating (W) | 1 |
| Power Rating per Resistor (W) | 0.05 (1/20) |
| Technology | Thin Film |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Temperature Coefficient (ppm/ยฐC) | ยฑ100 |
| Temperature Range @ Derated Power (ยฐC) | 70 to 125 |
| Circuit Designator | BUS |
| Termination Style | Gull Wing |
| Number of Terminals | 24 |
| Terminal Pitch (mm) | 0.64 |
| Packaging | Tube |
| Package Type | QSOP |
| Package Shape | Rectangular |
| Package/Case | QSOP |
| Product Length (mm) | 8.66 |
| Product Depth (mm) | 6.02 |
| Product Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.63 |
| Mounting | Surface Mount |