AmphenolGTS06F-22-14PConnector Circular
Conn Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 22-14 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 43.1 | |
| 125 |
Connect your circular inputs with this GTS06F-22-14P connector from Amphenol. Its shell size is 22-14. This PL connector's 19 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

