AmphenolGTC08F36-4SConnector Circular
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 36-4 | |
| 0-2 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 900VAC)/(700VDC|500VAC)|(1250VDC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 66.3 | |
| 102.15 |
Create a connection with your cylindrical cable housing using this GTC08F36-4S connector from Amphenol. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. It has a plug type gender. Its shell size is 36-4. This product is 102.15 mm tall with a diameter of 66.3 mm. This circular connector has an operating temperature of -55 to 125 ยฐC. It uses the crimp termination method.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

