Semicoa SemiconductorsGRP-DATA-JANTX2N3960GP BJT
Trans GP BJT NPN 12V 400mW 3-Pin TO-18
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 12 | |
| 4.5 | |
| 0.2@0.1mA@1mA|0.3@3mA@30mA | |
| 40@1mA@1V|60@10mA@1V|30@30mA@1V | |
| 400 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.