Microchip TechnologyGRP-ABC-JANTX2N2060GP BJT
Trans GP BJT NPN 60V 0.5A 600mW 6-Pin TO-78 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 100 | |
| 60 | |
| 7 | |
| 0.9@5mA@50mA | |
| 0.3@5mA@50mA | |
| 0.5 | |
| 25@10uA@5V|30@100uA@5V|40@1mA@5V|50@10mA@5V | |
| 600 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-78 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.