Murata ManufacturingGRJ55DR72E105KWJ1LCapacitor Ceramic Multilayer

Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 Soft Termination 125°C T/R

You can use multiple capacitors of different parameters choosing this GRJ55DR72E105KWJ1L multilayer ceramic capacitor from Murata! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 5.7 mm long, 2 mm tall and 5 mm deep.

Import TariffMay apply to this part

99 부품 : 2 일 이내 배송

    Total$0.53Price for 1

    • Service Fee  $7.00

      2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2227+
      Manufacturer Lead Time:
      16 주
      Minimum Of :
      1
      Maximum Of:
      99
      Country Of origin:
      일본
         
      • Price: $0.5325
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2227+
      Manufacturer Lead Time:
      16 주
      Country Of origin:
      일본
      • In Stock: 99 부품
      • Price: $0.5325

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.