| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Switching |
| Style | Open Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 9 |
| Output Current (A) | 4.5 |
| Output Power (W) | 40 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 264 |
| Maximum Input Current (A) | 1.3 |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 70 |
| Input Connector Type | Pin Terminal Block |
| Output Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 90mV |
| Medical | No |
| Mounting | Screw |
| Package Height | 32.51 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 10 |
| Pin Count | 10 |