| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 3926.90.99.89 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Style | Hook and Loop |
| Color | Black |
| Body Material | Nylon/Brass |
| Maximum Bundle Diameter (mm) | 76 |
| Tensile Strength (N) | 133(Min) |
| Minimum Operating Temperature (°C) | -56 |
| Maximum Operating Temperature (°C) | 93 |
| Product Length (mm) | 304.8 |
| Product Depth (mm) | 27.9 |
| Product Height (mm) | 4 |
Cable management has never been easier with this GCTC3S-X0 cable tie from Panduit. This product is 304.8 mm long.