| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | High Frequency Relay |
| Contact Arrangement | SPDT |
| DC Coil Voltage (V) | 4.5 |
| Coil Current (mA) | 80 |
| Coil Resistance (Ohm) | 56 |
| Maximum Pick-Up Voltage | 3.6VDC |
| Maximum AC Switching Voltage (V) | 30 |
| Maximum DC Switching Voltage (V) | 30 |
| Operate Time (ms) | 10 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Latching Double Coil |
| Contact Material | Gold Clad/Copper |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 16 |
| Seal | Sealed |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 70 |
| Product Length (mm) | 22.2 |
| Product Depth (mm) | 11.6 |
| Product Height (mm) | 9.2 |