OmronG6CK-2114P-US DC3Power Relays
Power Relay 3VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST-NO|SPST-NC | |
| 1 Form A|1 Form B | |
| 3 | |
| 93.5 | |
| 32.1 | |
| 2.1VDC | |
| 2.1VDC | |
| 250 | |
| 125 | |
| 8 | |
| 240W|2kVA | |
| 10 | |
| No | |
| No | |
| No | |
| Latching Double Coil | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -25 | |
| 70 | |
| Dust Cover | |
| 5.6 | |
| 20 | |
| 15 | |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
