OmronG3VM-61UR(TR05)Solid State Relays - SSRs
Solid State Relay 20mA 1.4V DC-IN 0.4A 48V AC/DC-OUT 4-Pin VSON T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.30 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| 1.1 | |
| 1.4 | |
| 20 | |
| 48 | |
| 0.4 | |
| MOSFET | |
| AC|DC | |
| 500(RMS) | |
| 1 Form A | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2.45 |
| Package Length | 1.45 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | VSON |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

