| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.49.80.00 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 1.1 |
| Maximum Input Voltage (V) | 1.4 |
| Maximum Input Current (mA) | 30 |
| Maximum Output Voltage (V) | 30 |
| Maximum Output Current (A) | 1.3 |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Minimum Load Current (mA) | 1500(Max) |
| I/O Isolation Voltage (V) | 500(RMS) |
| Maximum Off-State Leakage Current (uA) | 0.001 |
| Typical Input to Output Capacitance (pF) | 1 |
| Maximum Turn-On Time (ms) | 2 |
| Maximum Turn-Off Time (ms) | 1 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 1.45 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | S-VSON |
| Pin Count | 4 |