| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 19.2 |
| Maximum Input Voltage (V) | 28.8 |
| Maximum Output Voltage (V) | 264|125 |
| Maximum Output Current (A) | 0.6 |
| Output Type | AC|DC |
| Minimum Load Current (mA) | 0.1 |
| I/O Isolation Voltage (V) | 2500 |
| Maximum Off-State Leakage Current (uA) | 10 |
| Maximum Turn-On Time (ms) | 6 |
| Maximum Turn-Off Time (ms) | 10 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| Package Height | 12.5(Max) |
| Package Width | 6.5 |
| Package Length | 18.5 |
| PCB changed | 4 |
| Pin Count | 4 |