NKK SwitchesG3B15AB-XASwitch Push Button
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary SMD Gull Wing Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| Black | |
| 3.8 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A | |
| Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Polyphenylene Sulfide | |
| Straight | |
| -30 | |
| 85 | |
| Tray | |
| 0.6 | |
| 11 | |
| 7.6 | |
| 12.8 |
Turn on and off portions of your circuit design with the aid of this G3B15AB-XA push button switch manufactured from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This push switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The G3B15AB-XA push switch has a gull wing termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 11 mm long, 12.8 mm tall and 7.6 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

