NKK SwitchesG25AHSwitch Toggle
Switch Toggle ON None (ON) DPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Round Lever | |
| DPDT | |
| ON None (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 80 | |
| 50000 | |
| 50000 | |
| 3.8 | |
| 2 | |
| 2.54 | |
| PC Mount with Bracket | |
| PC Pins | |
| 6 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Body/Terminals/N/A/N/A | |
| Total/Epoxy/Process/Ring(Nitrile Butadiene Rubber) | |
| Glass Fiber/Polyamide | |
| Right Angle | |
| -25 | |
| 85 | |
| Ultra-Miniature | |
| 7.8 | |
| 1.6 | |
| 6.08 | |
| 4.9 | |
| 0.25 | |
| 7.8 | |
| 14.22 | |
| 4.9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

