| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
| Automotive | No |
| PPAP | No |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Row Spacing (mm) | 1.27 |
| Speed Rating (Gbps) | 4 |
| Maximum Current Rating (A) | 4.2/Contact |
| Maximum Voltage Rating | 280VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 125 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tube |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 3.43 |
| Product Height (mm) | 18.41 |
| Tradename | FLEX STACKโข |
| Contact Plating Thickness | (0.254/1.27)um |
| Tail Length (mm) | 1.91 |
| Mounting | Through Hole |