SamtecFTSH-120-04-L-DVConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Reduce safety concerns with this unshrouded FTSH-120-04-L-DV header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FTSH-120-04-L-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 25.4 mm long, 6.73 mm tall and 5.84 mm deep.

총 재고 수량 : 190 부품

Quantity Increments of 1 Minimum 1
  • Ships from:
    미국
    Manufacturer Lead Time:
    1 주
    • Price:

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.