| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A991b.5.a. |
| 친환경 무연 | LTB |
| 미국 세관 상품 코드 | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX/RX |
| Emitter Type | FP Laser |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 156Mbps |
| Peak Wavelength (nm) | 1360(Max)/1600(Max) |
| Form Factor | SFF |
| Rise Time (ns) | 1.25 |
| Maximum Fall Time (ns) | 1.25 |
| Average Optical Output Power (dBm) | -15 to -8 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Dissipation (mW) | 700 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Mounting | Through Hole |
| Package Height | 9.63 |
| Package Width | 13.46 |
| Package Length | 49.33 |
| PCB changed | 10 |
| Pin Count | 10 |