| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 8531.80.90.41 |
| Automotive | Unknown |
| Type | Buzzer |
| Technology | Magnetic |
| Maximum Resonant Frequency (Hz) | 2600 |
| Frequency Range (Hz) | 2000 to 2600 |
| Minimum Sound Pressure (dBA) | 85dBA |
| Minimum Operating Supply Voltage | 4VDC |
| Typical Operating Supply Voltage | 5VDC |
| Maximum Operating Supply Voltage | 6.5VDC |
| Maximum Supply Current (mA) | 30 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Diameter (mm) | 12 |
| Product Height (mm) | 9.5 |