onsemiFSL116HRAC to DC Switching Converters
AC to DC Switching Converter Flyback 13V 110kHz Tube 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| FSL116HR | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 26 | |
| 11 | |
| 12 | |
| 13 | |
| 3.5 | |
| 110 | |
| Yes | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.68(Max) |
| Package Width | 6.67(Max) |
| Package Length | 9.83(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
