| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Decimal SPDT |
| Switch Architecture | SPDT |
| Number of Channels per Chip | 10 |
| Number of Inputs per Chip | 10 |
| Number of Outputs per Chip | 20 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Data Rate (Mbps) | 2560 |
| Maximum Propagation Delay Bus to Bus (ns) | 0.25(Typ)@3.3V |
| Maximum Turn-On Time (ns) | 350(Typ)@3.6V |
| Maximum Turn-Off Time (ns) | 125(Typ)@3.6V |
| Maximum Frequency (25°C) @ Vcc (MHz) | 2500(Min)@5V@-40C to 85C |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 1.5 |
| Typical Single Supply Voltage (V) | 3 |
| Maximum Single Supply Voltage (V) | 5 |
| Maximum On Resistance (Ohm) | 6(Typ)@5V |
| Maximum On Resistance Range (Ohm) | 5 to 10 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |