onsemiFSA2357MTCXAnalog Switch Multiplexers
Analog Switch Single DP3T 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single DP3T | |
| DP3T | |
| 1 | |
| 2 | |
| 6 | |
| Yes | |
| Non-Inverting | |
| 30(Typ)@4.5V | |
| 38(Typ)@4.5V | |
| 120(Typ) | |
| Single | |
| Single | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 350 | |
| 350 | |
| 2@2.7V | |
| 1 to 5 | |
| Single | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

