SchaffnerFN2030-6-07Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| FN2030-6-07 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMI | |
| 6 | |
| 0.73 | |
| 250VAC | |
| 8 | |
| 0.47 | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -25 | |
| 100 | |
| 100 | |
| 71 | |
| 46.6 | |
| 22.3 |
This FN2030-6-07 power line filter from Schaffner is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2030-6-07 power line filter has a wire lead termination style. This product is 46.6 mm long, 22.3 mm tall and 71 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

