SchaffnerFN2020-3-07Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Wire Lead Chassis Mount
| Compliant | |
| EAR99 | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose EMI | |
| 3 | |
| 0.74 | |
| 250VAC | |
| 2.5 | |
| 0.15 | |
| 1 | |
| Chassis Mount | |
| Wire Lead | |
| -25 | |
| 100 | |
| 64 | |
| 29.3 |
Suppress spurious energy from your electronic device that may otherwise escape with this FN2020-3-07 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2020-3-07 power line filter has a wire lead termination style. This product is 29.3 mm tall.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
