| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Uni-Color |
| Color | Red |
| Number of LEDs | 1 |
| Dominant Wavelength (nm) | 622 |
| Intensity | 1500mcd(Max) |
| Viewing Angle (ยฐ) | 180 |
| Indicator Technology | LED |
| Maximum Forward Voltage (V) | 26.4 |
| Maximum Forward Current (mA) | 20 |
| Minimum Operating Temperature (ยฐC) | -20 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Supplier Color | Red |
| IP Rating | IP65 |
| Housing Material | Nickel Plated Brass |
| Mounting Orientation | Top Mount |
| Mounting Hole Diameter (mm) | 8 |
| High Brightness | Yes |
| High Power | No |
| Lens Shape Type | Circular |
| Mounting | Panel |
| Package Length | 26.1 |
| PCB changed | 2 |
| Pin Count | 2 |