| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 제품 카테고리 | Standard LED |
| Color | Yellow |
| Number of LEDs | 1 |
| LED Material | AlGaInP |
| Lens Shape Type | Circular |
| Lens Appearance | Pale Yellow Clear |
| Mounting Orientation | Top Mount |
| Intensity | 1000mcd |
| Dominant Wavelength (nm) | 590 |
| Peak Wavelength (nm) | 592 |
| Maximum Forward Current (mA) | 50 |
| Test Current (mA) | 20 |
| Maximum Forward Voltage (V) | 2.5 |
| Reverse Voltage (V) | 5 |
| Maximum Power Dissipation (mW) | 125 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Lead Standoff | No |
| Supplier Color | Yellow |
| High Power | No |
| High Brightness | Yes |
| Mounting | Through Hole |
| Package Height | 5.2 |
| Package Width | 3.65 |
| Package Length | 4.2 |
| PCB changed | 2 |
| Pin Count | 2 |