TDKFK24X7R2A473KCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 100V X7R 10% Radial 5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4.5 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 4.5(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
You can't go wrong with this FK24X7R2A473K multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 100 VDC. Users like its outside bend standoff wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK24X7R2A473K MLCC capacitor has a radial termination style. Its capacitance value is 0.047uF. This product is 4.5(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

