TDKFK11C0G2A333JCapacitor Ceramic Multilayer
Cap Ceramic 0.033uF 100V C0G 5% Radial 2.5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 5.5 X 4 X 7 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 5.5(Max) | |
| 4(Max) | |
| 7(Max) | |
| 7(Max) |
This FK11C0G2A333J multilayer ceramic capacitor (MLCC) from TDK consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. Users like its inside bend wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK11C0G2A333J MLCC capacitor has a radial termination style. Its capacitance value is 0.033uF. It has a tolerance of 5%. This product is 5.5(Max) mm long, 7(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

