| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Quad |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 4 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Maximum Continuous Drain Current (A) | 8 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 17.5@10V |
| Typical Gate Charge @ Vgs (nC) | 11@4.5V|23@10V |
| Typical Gate Charge @ 10V (nC) | 23 |
| Typical Input Capacitance @ Vds (pF) | 1725@30V |
| Maximum Power Dissipation (mW) | 1900 |
| Typical Fall Time (ns) | 2.8 |
| Typical Rise Time (ns) | 3.8 |
| Typical Turn-Off Delay Time (ns) | 22 |
| Typical Turn-On Delay Time (ns) | 8.8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.5 |
| Package Length | 5 |
| PCB changed | 12 |
| Supplier Package | WDFN EP |
| Pin Count | 12 |
| Lead Shape | No Lead |