| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±8 |
| Maximum Continuous Drain Current (A) | 2.9 |
| Maximum Drain-Source Resistance (mOhm) | 90@4.5V |
| Typical Gate Charge @ Vgs (nC) | 7.9@4.5V |
| Typical Gate Charge @ 10V (nC) | 7.9 |
| Typical Input Capacitance @ Vds (pF) | 400@15V |
| Maximum Power Dissipation (mW) | 1400 |
| Typical Fall Time (ns) | 18 |
| Typical Rise Time (ns) | 4 |
| Typical Turn-Off Delay Time (ns) | 62 |
| Typical Turn-On Delay Time (ns) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |